


RN-1515S/HP | |
|---|---|
DigiKey Part Number | RN-1515S/HP-ND |
Manufacturer | |
Manufacturer Product Number | RN-1515S/HP |
Description | DC DC CONVERTER 15V 1.25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 84mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RN-1515S/HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1.25 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.68000 | $15.68 |
| 5 | $15.09600 | $75.48 |
| 10 | $14.85100 | $148.51 |
| 25 | $14.53400 | $363.35 |
| 50 | $14.29780 | $714.89 |
| 100 | $14.06530 | $1,406.53 |
| 250 | $13.76344 | $3,440.86 |
| 500 | $13.53904 | $6,769.52 |
| Unit Price without GST: | $15.68000 |
|---|---|
| Unit Price with GST: | $17.24800 |

