
REM15-2415DW | |
|---|---|
DigiKey Part Number | REM15-2415DW-ND |
Manufacturer | |
Manufacturer Product Number | REM15-2415DW |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM15-2415DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.63000 | $131.63 |
| 5 | $126.73000 | $633.65 |
| 10 | $124.67000 | $1,246.70 |
| 25 | $121.99560 | $3,049.89 |
| 50 | $120.00800 | $6,000.40 |
| 100 | $118.04960 | $11,804.96 |
| Unit Price without GST: | $131.63000 |
|---|---|
| Unit Price with GST: | $144.79300 |

