Isolated Module DC DC Converter 1 Output 9V 833mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 833mA 9V - 18V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

REC7.5-1209SRW/H1/A/M/SMD

DigiKey Part Number
945-2510-ND
Manufacturer
Manufacturer Product Number
REC7.5-1209SRW/H1/A/M/SMD
Description
DC DC CONVERTER 9V 8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 833mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REC7.5-1209SRW/H1/A/M/SMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
8 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 71°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
9V
Package / Case
24-SMD Module, 18 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
833mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$47.44000$47.44
5$45.67400$228.37
10$44.93500$449.35
25$43.97240$1,099.31
50$43.25720$2,162.86
100$42.55260$4,255.26
250$41.63760$10,409.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$47.44000
Unit Price with GST:$52.18400