ECONOLINE REC5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECONOLINE REC5 SERIES
REC5-A Series
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC5-2415SRW/H4/A/M

DigiKey Part Number
REC5-2415SRW/H4/A/M-ND
Manufacturer
Manufacturer Product Number
REC5-2415SRW/H4/A/M
Description
DC DC CONVERTER 15V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 340mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC5-2415SRW/H4/A/M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
340mA
Power (Watts)
5 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$44.45000$44.45
5$42.79200$213.96
10$42.10000$421.00
25$41.19800$1,029.95
50$40.52800$2,026.40
100$39.86780$3,986.78
250$39.01072$9,752.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$44.45000
Unit Price with GST:$48.89500