MB85RS2MTAPH-G-JNE2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 123
Unit Price: $8.71000
Datasheet
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-DIP

MB85RS2MTAPH-G-JNE2

DigiKey Part Number
865-1285-ND
Manufacturer
Manufacturer Product Number
MB85RS2MTAPH-G-JNE2
Description
IC FRAM 2MBIT SPI 40MHZ 8DIP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-DIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes