

MB85RS1MTPN-G-AWEWE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS1MTPN-G-AWEWE1TR-ND - Tape & Reel (TR) 865-MB85RS1MTPN-G-AWEWE1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MB85RS1MTPN-G-AWEWE1 |
Description | IC FRAM 1MBIT SPI 40MHZ 8DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.88000 | $15.88 |
| 10 | $14.75200 | $147.52 |
| 25 | $14.29960 | $357.49 |
| 50 | $13.95840 | $697.92 |
| 100 | $13.61890 | $1,361.89 |
| 250 | $13.17476 | $3,293.69 |
| 500 | $12.84390 | $6,421.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $12.33101 | $18,496.51 |
| Unit Price without GST: | $15.88000 |
|---|---|
| Unit Price with GST: | $17.46800 |




