CPS3008 Wireless Power Supply/Charging Power Management WisBlock Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAK19006-X-WB-N

DigiKey Part Number
4735-RAK19006-X-WB-N-ND
Manufacturer
Manufacturer Product Number
RAK19006-X-WB-N
Description
RAK19006 WISBLOCK WIRELESS CHARG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
CPS3008 Wireless Power Supply/Charging Power Management WisBlock Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAKwireless Technology Limited
Series
-
Packaging
Bag
Part Status
Active
Platform
WisBlock
Type
Power Management
Function
Wireless Power Supply/Charging
Utilized IC / Part
CPS3008
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Primary Attributes
-
Secondary Attributes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$11.27000$11.27
Manufacturers Standard Package
Unit Price without GST:$11.27000
Unit Price with GST:$12.39700