
DI13001 | |
|---|---|
DigiKey Part Number | 4878-DI13001TR-ND - Tape & Reel (TR) 4878-DI13001CT-ND - Cut Tape (CT) 4878-DI13001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI13001 |
Description | TRANS NPN 450V 0.25A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 250 mA 800 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | DI13001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 250 mA | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 20mA, 100mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 50mA, 5V | |
Power - Max | 800 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.37700 | $3.77 |
| 100 | $0.23730 | $23.73 |
| 500 | $0.17690 | $88.45 |
| 1,000 | $0.15735 | $157.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13250 | $397.50 |
| 6,000 | $0.11997 | $719.82 |
| 9,000 | $0.11357 | $1,022.13 |
| 15,000 | $0.10639 | $1,595.85 |
| 21,000 | $0.10213 | $2,144.73 |
| 30,000 | $0.09799 | $2,939.70 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

