Clock Fanout Buffer (Distribution) IC 1:5 200 MHz 40-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CBF18501ZLAIEX-13R

DigiKey Part Number
31-PI6CBF18501ZLAIEX-13RTR-ND - Tape & Reel (TR)
31-PI6CBF18501ZLAIEX-13RCT-ND - Cut Tape (CT)
31-PI6CBF18501ZLAIEX-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CBF18501ZLAIEX-13R
Description
IC CLK BUFFER 1:5 200MHZ 40TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 200 MHz 40-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
Yes/Yes
Input
CMOS, HCSL
Output
HCSL
Frequency - Max
200 MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,973
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.97000$3.97
10$2.95500$29.55
25$2.70120$67.53
100$2.42240$242.24
250$2.28932$572.33
500$2.21432$1,107.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.05201$7,182.04
7,000$2.01380$14,096.60
Manufacturers Standard Package
Unit Price without GST:$3.97000
Unit Price with GST:$4.36700