



1.10.001.001/0301 | |
|---|---|
DigiKey Part Number | 1715-1.10.001.001/0301-ND |
Manufacturer | |
Manufacturer Product Number | 1.10.001.001/0301 |
Description | SWITCH PUSH SPST-NO 0.7A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 700mA (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 15.20mm Dia | |
Operating Temperature | -28°C ~ 85°C | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.76000 | $12.76 |
| 10 | $11.00800 | $110.08 |
| 25 | $10.38080 | $259.52 |
| 50 | $9.92920 | $496.46 |
| 100 | $9.49630 | $949.63 |
| 300 | $8.84710 | $2,654.13 |
| 500 | $8.55998 | $4,279.99 |
| 1,000 | $8.18457 | $8,184.57 |
| Unit Price without GST: | $12.76000 |
|---|---|
| Unit Price with GST: | $14.03600 |


