Hex Standoff Threaded M3x0.5 Stainless Steel 1.929" (49.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2168-3005-SS

DigiKey Part Number
1772-2790-ND
Manufacturer
Manufacturer Product Number
M2168-3005-SS
Description
HEX STANDOFF M3X0.5 SS 49MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 1.929" (49.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
1.929" (49.00mm)
Length - Overall
2.117" (53.76mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$9.45000$9.45
5$8.10800$40.54
10$7.63200$76.32
25$7.08040$177.01
50$6.71420$335.71
100$6.38640$638.64
250$6.00520$1,501.30
500$5.75142$2,875.71
1,000$5.52393$5,523.93
Manufacturers Standard Package
Unit Price without GST:$9.45000
Unit Price with GST:$10.39500