Hex Standoff Threaded M3x0.5 Stainless Steel 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2125-3005-SS

DigiKey Part Number
1772-3198-ND
Manufacturer
Manufacturer Product Number
M2125-3005-SS
Description
HEX STANDOFF M3X0.5 SS 40MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 1.575" (40.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
1.575" (40.00mm)
Length - Overall
1.762" (44.76mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$8.30000$8.30
5$7.11200$35.56
10$6.69000$66.90
25$6.20120$155.03
50$5.87680$293.84
100$5.58630$558.63
250$5.24860$1,312.15
500$5.02378$2,511.89
1,000$4.82221$4,822.21
Manufacturers Standard Package
Unit Price without GST:$8.30000
Unit Price with GST:$9.13000