
M2118-3005-B | |
|---|---|
DigiKey Part Number | 1772-M2118-3005-B-ND |
Manufacturer | |
Manufacturer Product Number | M2118-3005-B |
Description | HEX STANDOFF M3X0.5 BRASS 23MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.906" (23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.906" (23.00mm) | |
Length - Overall | 1.093" (27.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 5 | $1.20000 | $6.00 |
| 10 | $1.11600 | $11.16 |
| 25 | $1.02320 | $25.58 |
| 50 | $0.96060 | $48.03 |
| 100 | $0.90480 | $90.48 |
| 250 | $0.84024 | $210.06 |
| 500 | $0.79736 | $398.68 |
| Unit Price without GST: | $1.43000 |
|---|---|
| Unit Price with GST: | $1.57300 |

