Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16" Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1108-2-AL-6

DigiKey Part Number
1772-3543-ND
Manufacturer
Manufacturer Product Number
1108-2-AL-6
Description
ROUND SPACER ALUMINUM 3/16"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16" Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.090" (2.29mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.76mm)
Features
-
Material
Plating
Iridite
Color
Gold
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.20000$1.20
5$1.00400$5.02
10$0.93500$9.35
25$0.85400$21.35
50$0.80140$40.07
100$0.75390$75.39
250$0.69900$174.75
500$0.66252$331.26
1,000$0.62988$629.88
Manufacturers Standard Package
Unit Price without GST:$1.20000
Unit Price with GST:$1.32000