
M2106-3005-S-12 | |
|---|---|
cms-digikey-product-number | 1772-M2106-3005-S-12-ND |
cms-manufacturer | |
cms-manufacturer-product-number | M2106-3005-S-12 |
cms-description | HEX STANDOFF M3X0.5 STEEL 11MM |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Hex Standoff Threaded M3x0.5 Steel 0.433" (11.00mm) Clear |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.620" (15.76mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 5 | $1.50000 | $7.50 |
| 10 | $1.39900 | $13.99 |
| 25 | $1.28240 | $32.06 |
| 50 | $1.20540 | $60.27 |
| 100 | $1.13650 | $113.65 |
| 250 | $1.05664 | $264.16 |
| 500 | $1.00354 | $501.77 |
| 1,000 | $0.95599 | $955.99 |
| Unit Price without GST: | $1.79000 |
|---|---|
| Unit Price with GST: | $1.96900 |

