
M1503-B-2545-AL | |
---|---|
DigiKey Part Number | 1772-3982-ND |
Manufacturer | |
Manufacturer Product Number | M1503-B-2545-AL |
Description | RND STANDOFF M2.5X0.45 ALUM 6MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Aluminum 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.343" (8.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.18000 | $2.18 |
5 | $1.84000 | $9.20 |
10 | $1.71800 | $17.18 |
25 | $1.57720 | $39.43 |
50 | $1.48380 | $74.19 |
100 | $1.40050 | $140.05 |
250 | $1.30376 | $325.94 |
500 | $1.23942 | $619.71 |
1,000 | $1.18187 | $1,181.87 |
Unit Price without GST: | $2.18000 |
---|---|
Unit Price with GST: | $2.39800 |