
M1381-4007-SS | |
|---|---|
DigiKey Part Number | 1772-M1381-4007-SS-ND |
Manufacturer | |
Manufacturer Product Number | M1381-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 52MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 2.047" (52.00mm) |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 2.047" (52.00mm) |
Part Status Active | Length - Overall 2.047" (52.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.25000 | $10.25 |
| 5 | $8.80600 | $44.03 |
| 10 | $8.29300 | $82.93 |
| 25 | $7.69920 | $192.48 |
| 50 | $7.30440 | $365.22 |
| Unit Price without GST: | $10.25000 |
|---|---|
| Unit Price with GST: | $11.27500 |

