Hex Standoff Threaded M4x0.7 Stainless Steel 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1374-4007-SS

DigiKey Part Number
1772-4158-ND
Manufacturer
Manufacturer Product Number
M1374-4007-SS
Description
HEX STANDOFF M4X0.7 SS 31MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Stainless Steel 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm)
Between Board Height
1.220" (31.00mm)
Length - Overall
1.220" (31.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$4.96000$4.96
5$4.22000$21.10
10$3.95900$39.59
25$3.65720$91.43
50$3.45660$172.83
100$3.27750$327.75
250$3.06896$767.24
500$2.93036$1,465.18
1,000$2.80611$2,806.11
Manufacturers Standard Package
Unit Price without GST:$4.96000
Unit Price with GST:$5.45600