Hex Standoff Threaded M3x0.5 Aluminum 2.047" (52.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1331-3005-AL

DigiKey Part Number
1772-3591-ND
Manufacturer
Manufacturer Product Number
M1331-3005-AL
Description
HEX STANDOFF M3X0.5 ALUM 52MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Aluminum 2.047" (52.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
2.047" (52.00mm)
Length - Overall
2.047" (52.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$5.45000$5.45
5$4.64800$23.24
10$4.36400$43.64
25$4.03280$100.82
50$3.81360$190.68
100$3.61770$361.77
250$3.38972$847.43
500$3.23806$1,619.03
1,000$3.10217$3,102.17
Manufacturers Standard Package
Unit Price without GST:$5.45000
Unit Price with GST:$5.99500