



M1257-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1519-ND |
Manufacturer | |
Manufacturer Product Number | M1257-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1257-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 5 | $1.54200 | $7.71 |
| 10 | $1.43800 | $14.38 |
| 25 | $1.31920 | $32.98 |
| 50 | $1.24060 | $62.03 |
| 100 | $1.17020 | $117.02 |
| 250 | $1.08848 | $272.12 |
| 500 | $1.03420 | $517.10 |
| 1,000 | $0.98562 | $985.62 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |

