
M0844-10-AL-22 | |
|---|---|
DigiKey Part Number | 1772-M0844-10-AL-22-ND |
Manufacturer | |
Manufacturer Product Number | M0844-10-AL-22 |
Description | ROUND SPACER M10 ALUMINUM 15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M10 Aluminum 0.591" (15.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.413" (10.50mm) | |
Diameter - Outside | 0.748" (19.00mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.39000 | $4.39 |
| 5 | $3.72400 | $18.62 |
| 10 | $3.49100 | $34.91 |
| 25 | $3.22160 | $80.54 |
| 50 | $3.04300 | $152.15 |
| 100 | $2.88330 | $288.33 |
| 250 | $2.69776 | $674.44 |
| 500 | $2.57432 | $1,287.16 |
| 1,000 | $2.46376 | $2,463.76 |
| Unit Price without GST: | $4.39000 |
|---|---|
| Unit Price with GST: | $4.82900 |

