
M0835-10-AL-22 | |
|---|---|
DigiKey Part Number | 1772-M0835-10-AL-22-ND |
Manufacturer | |
Manufacturer Product Number | M0835-10-AL-22 |
Description | ROUND SPACER M10 ALUMINUM 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M10 Aluminum 0.236" (6.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.413" (10.50mm) | |
Diameter - Outside | 0.748" (19.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.15000 | $3.15 |
| 5 | $2.66800 | $13.34 |
| 10 | $2.49700 | $24.97 |
| 25 | $2.29920 | $57.48 |
| 50 | $2.16800 | $108.40 |
| 100 | $2.05080 | $205.08 |
| 250 | $1.91472 | $478.68 |
| 500 | $1.82418 | $912.09 |
| 1,000 | $1.74308 | $1,743.08 |
| Unit Price without GST: | $3.15000 |
|---|---|
| Unit Price with GST: | $3.46500 |

