
M0749-6-AL | |
|---|---|
DigiKey Part Number | 1772-M0749-6-AL-ND |
Manufacturer | |
Manufacturer Product Number | M0749-6-AL |
Description | ROUND SPACER M6 ALUMINUM 40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M6 Aluminum 1.575" (40.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | $3.11842 | $296.25 |
| Unit Price without GST: | $3.11842 |
|---|---|
| Unit Price with GST: | $3.43026 |

