
M0652-5-SS | |
|---|---|
DigiKey Part Number | 1772-2655-ND |
Manufacturer | |
Manufacturer Product Number | M0652-5-SS |
Description | ROUND SPACER STAINLESS STEEL 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 5 | $1.86400 | $9.32 |
| 10 | $1.74100 | $17.41 |
| 25 | $1.59840 | $39.96 |
| 50 | $1.50460 | $75.23 |
| 100 | $1.42070 | $142.07 |
| 250 | $1.32320 | $330.80 |
| 500 | $1.25842 | $629.21 |
| 1,000 | $1.20042 | $1,200.42 |
| Unit Price without GST: | $2.22000 |
|---|---|
| Unit Price with GST: | $2.44200 |

