
M0601-3-AL | |
|---|---|
DigiKey Part Number | 1772-1173-ND |
Manufacturer | |
Manufacturer Product Number | M0601-3-AL |
Description | ROUND SPACER ALUMINUM 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0601-3-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | $0.77128 | $296.17 |
| Unit Price without GST: | $0.77128 |
|---|---|
| Unit Price with GST: | $0.84841 |

