



M0594-5-N | |
|---|---|
DigiKey Part Number | 1772-1407-ND |
Manufacturer | |
Manufacturer Product Number | M0594-5-N |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0594-5-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.31mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 5 | $1.40800 | $7.04 |
| 10 | $1.31400 | $13.14 |
| 25 | $1.20440 | $30.11 |
| 50 | $1.13180 | $56.59 |
| 100 | $1.06730 | $106.73 |
| 250 | $0.99212 | $248.03 |
| 500 | $0.94222 | $471.11 |
| 1,000 | $0.89757 | $897.57 |
| Unit Price without GST: | $1.68000 |
|---|---|
| Unit Price with GST: | $1.84800 |

