
M0543-3-AL | |
|---|---|
DigiKey Part Number | 1772-4085-ND |
Manufacturer | |
Manufacturer Product Number | M0543-3-AL |
Description | ROUND SPACER M3 ALUMINUM 14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.551" (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 5 | $1.90600 | $9.53 |
| 10 | $1.78000 | $17.80 |
| 25 | $1.63440 | $40.86 |
| 50 | $1.53820 | $76.91 |
| 100 | $1.45270 | $145.27 |
| 250 | $1.35316 | $338.29 |
| 500 | $1.28710 | $643.55 |
| 1,000 | $1.22787 | $1,227.87 |
| Unit Price without GST: | $2.26000 |
|---|---|
| Unit Price with GST: | $2.48600 |

