
M2229-4007-S-5 | |
|---|---|
DigiKey Part Number | 1772-M2229-4007-S-5-ND |
Manufacturer | |
Manufacturer Product Number | M2229-4007-S-5 |
Description | HEX STANDOFF M4X0.7 STEEL 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 0.551" (14.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.589" (14.96mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.21000 | $5.21 |
| 5 | $4.44600 | $22.23 |
| 10 | $4.17000 | $41.70 |
| 25 | $3.85320 | $96.33 |
| 50 | $3.64260 | $182.13 |
| 100 | $3.45470 | $345.47 |
| Unit Price without GST: | $5.21000 |
|---|---|
| Unit Price with GST: | $5.73100 |

