
8286-1032-A-34 | |
|---|---|
DigiKey Part Number | 1772-8286-1032-A-34-ND |
Manufacturer | |
Manufacturer Product Number | 8286-1032-A-34 |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Category | Length - Center to Center 4.000" (101.60mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #10-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| 5 | $16.72600 | $83.63 |
| 10 | $15.63500 | $156.35 |
| 25 | $14.29840 | $357.46 |
| 50 | $13.36440 | $668.22 |
| 100 | $12.49130 | $1,249.13 |
| Unit Price without GST: | $19.57000 |
|---|---|
| Unit Price with GST: | $21.52700 |

