
8262-632-SS | |
|---|---|
DigiKey Part Number | 1772-8262-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 8262-632-SS |
Description | HANDLE S STEEL MTG CTR 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.76000 | $19.76 |
| 5 | $16.89400 | $84.47 |
| 10 | $15.79100 | $157.91 |
| Unit Price without GST: | $19.76000 |
|---|---|
| Unit Price with GST: | $21.73600 |

