
6920-SS | |
|---|---|
DigiKey Part Number | 1772-2943-ND |
Manufacturer | |
Manufacturer Product Number | 6920-SS |
Description | 5/16HD X 0.1875 X 8-32THD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.156" (3.97mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.531" (13.49mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.32000 | $6.32 |
| 5 | $5.39600 | $26.98 |
| 10 | $5.06800 | $50.68 |
| 25 | $4.68840 | $117.21 |
| 50 | $4.43580 | $221.79 |
| 100 | $4.20990 | $420.99 |
| 250 | $3.94732 | $986.83 |
| 500 | $3.77262 | $1,886.31 |
| 1,000 | $3.61601 | $3,616.01 |
| Unit Price without GST: | $6.32000 |
|---|---|
| Unit Price with GST: | $6.95200 |

