
4575-832-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2936-ND |
Manufacturer | |
Manufacturer Product Number | 4575-832-SS-20 |
Description | HEX STANDOFF #8-32 SS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 5 | $8.47400 | $42.37 |
| 10 | $7.97800 | $79.78 |
| 25 | $7.40360 | $185.09 |
| 50 | $7.02180 | $351.09 |
| 100 | $6.68070 | $668.07 |
| 250 | $6.28372 | $1,570.93 |
| 500 | $6.01940 | $3,009.70 |
| 1,000 | $5.78245 | $5,782.45 |
| Unit Price without GST: | $9.87000 |
|---|---|
| Unit Price with GST: | $10.85700 |

