
4568-632-AL | |
|---|---|
DigiKey Part Number | 1772-4568-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4568-632-AL |
Description | HEX STANDOFF #6-32 ALUM 88.90MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 3.500" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 3.500" (88.90mm) | |
Length - Overall | 3.500" (88.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | $4.70889 | $296.66 |
| Unit Price without GST: | $4.70889 |
|---|---|
| Unit Price with GST: | $5.17978 |

