
4549-440-AL | |
|---|---|
DigiKey Part Number | 1772-1442-ND |
Manufacturer | |
Manufacturer Product Number | 4549-440-AL |
Description | HEX STANDOFF #4-40 ALUM 36.53MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.438" (36.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4549-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.438" (36.53mm) | |
Length - Overall | 1.625" (41.28mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.88000 | $3.88 |
| 5 | $3.29400 | $16.47 |
| 10 | $3.08700 | $30.87 |
| 25 | $2.84600 | $71.15 |
| 50 | $2.68660 | $134.33 |
| 100 | $2.54390 | $254.39 |
| 250 | $2.37836 | $594.59 |
| 500 | $2.26818 | $1,134.09 |
| 1,000 | $2.16952 | $2,169.52 |
| Unit Price without GST: | $3.88000 |
|---|---|
| Unit Price with GST: | $4.26800 |

