
1216-25-S-12 | |
|---|---|
DigiKey Part Number | 1772-3705-ND |
Manufacturer | |
Manufacturer Product Number | 1216-25-S-12 |
Description | ROUND SPACER STEEL 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.188" (4.78mm) 3/16" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 5 | $2.42800 | $12.14 |
| 10 | $2.27000 | $22.70 |
| Unit Price without GST: | $2.86000 |
|---|---|
| Unit Price with GST: | $3.14600 |

