
4540-632-B | |
|---|---|
DigiKey Part Number | 1772-3098-ND |
Manufacturer | |
Manufacturer Product Number | 4540-632-B |
Description | HEX STANDOFF #6-32 BRASS 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 5 | $1.64200 | $8.21 |
| 10 | $1.53100 | $15.31 |
| 25 | $1.40520 | $35.13 |
| 50 | $1.32200 | $66.10 |
| 100 | $1.24750 | $124.75 |
| 250 | $1.16088 | $290.22 |
| 500 | $1.10334 | $551.67 |
| 1,000 | $1.05185 | $1,051.85 |
| Unit Price without GST: | $1.95000 |
|---|---|
| Unit Price with GST: | $2.14500 |

