
M1300-3005-SS | |
---|---|
DigiKey Part Number | 1772-3223-ND |
Manufacturer | |
Manufacturer Product Number | M1300-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.91000 | $2.91 |
5 | $2.45200 | $12.26 |
10 | $2.29400 | $22.94 |
25 | $2.11000 | $52.75 |
50 | $1.98820 | $99.41 |
100 | $1.87910 | $187.91 |
250 | $1.75264 | $438.16 |
500 | $1.66862 | $834.31 |
1,000 | $1.59331 | $1,593.31 |
Unit Price without GST: | $2.91000 |
---|---|
Unit Price with GST: | $3.20100 |