Hex Standoff Threaded #6-32 Steel 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4538-632-S

DigiKey Part Number
1772-3773-ND
Manufacturer
Manufacturer Product Number
4538-632-S
Description
HEX STANDOFF #6-32 STEEL 3/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Steel 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.47000$1.47
5$1.23400$6.17
10$1.15200$11.52
25$1.05400$26.35
50$0.98980$49.49
100$0.93230$93.23
250$0.86564$216.41
500$0.82136$410.68
1,000$0.78176$781.76
Manufacturers Standard Package
Unit Price without GST:$1.47000
Unit Price with GST:$1.61700