
4534-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2352-ND |
Manufacturer | |
Manufacturer Product Number | 4534-632-SS-20 |
Description | HEX STANDOFF #6-32 SS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.61000 | $3.61 |
| 5 | $3.05800 | $15.29 |
| 10 | $2.86200 | $28.62 |
| 25 | $2.63760 | $65.94 |
| 50 | $2.48840 | $124.42 |
| 100 | $2.35490 | $235.49 |
| 250 | $2.19988 | $549.97 |
| 500 | $2.09682 | $1,048.41 |
| 1,000 | $2.00449 | $2,004.49 |
| Unit Price without GST: | $3.61000 |
|---|---|
| Unit Price with GST: | $3.97100 |

