
M0938-B-35-SS | |
|---|---|
DigiKey Part Number | 1772-M0938-B-35-SS-ND |
Manufacturer | |
Manufacturer Product Number | M0938-B-35-SS |
Description | ROUND SPACER M3.5 SS 4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3.5 Stainless Steel 0.157" (4.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.146" (3.70mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.264" (6.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.95320 | $295.32 |
| Unit Price without GST: | $2.95320 |
|---|---|
| Unit Price with GST: | $3.24852 |

