
3047-B-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3047-B-440-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | 3047-B-440-AL-7 |
Description | ROUND STANDOFF #4-40 ALUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.250" (6.35mm) 1/4" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.355" (9.02mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 5 | $1.29000 | $6.45 |
| 10 | $1.20300 | $12.03 |
| 25 | $1.10200 | $27.55 |
| 50 | $1.03460 | $51.73 |
| 100 | $0.97490 | $97.49 |
| 250 | $0.90552 | $226.38 |
| 500 | $0.85944 | $429.72 |
| 1,000 | $0.81817 | $818.17 |
| Unit Price without GST: | $1.54000 |
|---|---|
| Unit Price with GST: | $1.69400 |

