
M2140-3005-N | |
|---|---|
DigiKey Part Number | 1772-2265-ND |
Manufacturer | |
Manufacturer Product Number | M2140-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.384" (9.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.47000 | $6.47 |
| 5 | $5.53200 | $27.66 |
| 10 | $5.19700 | $51.97 |
| 25 | $4.80840 | $120.21 |
| 50 | $4.55100 | $227.55 |
| 100 | $4.32080 | $432.08 |
| 250 | $4.05304 | $1,013.26 |
| 500 | $3.87492 | $1,937.46 |
| 1,000 | $3.71524 | $3,715.24 |
| Unit Price without GST: | $6.47000 |
|---|---|
| Unit Price with GST: | $7.11700 |

