
2266-832-SS | |
|---|---|
DigiKey Part Number | 1772-2264-ND |
Manufacturer | |
Manufacturer Product Number | 2266-832-SS |
Description | HEX STANDOFF #8-32 SS 63.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.70000 | $27.70 |
| 5 | $24.09600 | $120.48 |
| 10 | $22.80800 | $228.08 |
| 25 | $21.31240 | $532.81 |
| 50 | $20.31820 | $1,015.91 |
| 100 | $19.42720 | $1,942.72 |
| 250 | $18.38924 | $4,597.31 |
| 500 | $17.69776 | $8,848.88 |
| Unit Price without GST: | $27.70000 |
|---|---|
| Unit Price with GST: | $30.47000 |

