
2250-832-S-12 | |
|---|---|
DigiKey Part Number | 1772-2653-ND |
Manufacturer | |
Manufacturer Product Number | 2250-832-S-12 |
Description | HEX STANDOFF #8-32 STEEL 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Steel 1.250" (31.75mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Mfr | Between Board Height 1.250" (31.75mm) |
Packaging Bulk | Length - Overall 1.250" (31.75mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.14000 | $18.14 |
| 5 | $15.68400 | $78.42 |
| 10 | $14.81200 | $148.12 |
| 25 | $13.79760 | $344.94 |
| 50 | $13.12380 | $656.19 |
| 100 | $12.52040 | $1,252.04 |
| 250 | $11.81812 | $2,954.53 |
| 500 | $11.35024 | $5,675.12 |
| 1,000 | $10.93054 | $10,930.54 |
| Unit Price without GST: | $18.14000 |
|---|---|
| Unit Price with GST: | $19.95400 |

