
2187-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2187-1032-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2187-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 38.10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 5 | $1.71600 | $8.58 |
| 10 | $1.60400 | $16.04 |
| 25 | $1.47200 | $36.80 |
| 50 | $1.38500 | $69.25 |
| 100 | $1.30710 | $130.71 |
| 250 | $1.21672 | $304.18 |
| 500 | $1.15668 | $578.34 |
| 1,000 | $1.10293 | $1,102.93 |
| Unit Price without GST: | $2.04000 |
|---|---|
| Unit Price with GST: | $2.24400 |

