
2108-832-N | |
|---|---|
DigiKey Part Number | 1772-2556-ND |
Manufacturer | |
Manufacturer Product Number | 2108-832-N |
Description | HEX STANDOFF #8-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.86000 | $6.86 |
| 5 | $5.85800 | $29.29 |
| 10 | $5.50700 | $55.07 |
| 25 | $5.09560 | $127.39 |
| 50 | $4.82280 | $241.14 |
| 100 | $4.57930 | $457.93 |
| 250 | $4.29596 | $1,073.99 |
| 500 | $4.10738 | $2,053.69 |
| 1,000 | $3.93838 | $3,938.38 |
| Unit Price without GST: | $6.86000 |
|---|---|
| Unit Price with GST: | $7.54600 |

