
2081-440-AL | |
|---|---|
DigiKey Part Number | 1772-2081-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2081-440-AL |
Description | HEX STANDOFF #4-40 ALUM 50.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 5 | $1.12600 | $5.63 |
| 10 | $1.04900 | $10.49 |
| 25 | $0.96000 | $24.00 |
| 50 | $0.90080 | $45.04 |
| 100 | $0.84840 | $84.84 |
| 250 | $0.78756 | $196.89 |
| 500 | $0.74712 | $373.56 |
| 1,000 | $0.71090 | $710.90 |
| Unit Price without GST: | $1.34000 |
|---|---|
| Unit Price with GST: | $1.47400 |

