
1688-632-AL | |
|---|---|
DigiKey Part Number | 1772-1027-ND |
Manufacturer | |
Manufacturer Product Number | 1688-632-AL |
Description | ROUND STANDOFF #6-32 ALUM 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1688-632-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 5 | $0.64000 | $3.20 |
| 10 | $0.59700 | $5.97 |
| 25 | $0.54400 | $13.60 |
| 50 | $0.50900 | $25.45 |
| 100 | $0.47790 | $47.79 |
| 250 | $0.44192 | $110.48 |
| 500 | $0.41802 | $209.01 |
| 1,000 | $0.39665 | $396.65 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

