
1682-1032-SS | |
|---|---|
DigiKey Part Number | 1772-3808-ND |
Manufacturer | |
Manufacturer Product Number | 1682-1032-SS |
Description | ROUND STANDOFF #10-32 SS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.89000 | $4.89 |
| 5 | $4.16200 | $20.81 |
| 10 | $3.90200 | $39.02 |
| 25 | $3.60320 | $90.08 |
| 50 | $3.40440 | $170.22 |
| 100 | $3.22690 | $322.69 |
| 250 | $3.02060 | $755.15 |
| 500 | $2.88334 | $1,441.67 |
| 1,000 | $2.76034 | $2,760.34 |
| Unit Price without GST: | $4.89000 |
|---|---|
| Unit Price with GST: | $5.37900 |

