
1632-256-N | |
|---|---|
DigiKey Part Number | 1772-1632-256-N-ND |
Manufacturer | |
Manufacturer Product Number | 1632-256-N |
Description | ROUND STANDOFF #2-56 NYLON 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 5 | $5.69200 | $28.46 |
| 10 | $5.34900 | $53.49 |
| 25 | $4.95040 | $123.76 |
| 50 | $4.68580 | $234.29 |
| 100 | $4.44960 | $444.96 |
| Unit Price without GST: | $6.66000 |
|---|---|
| Unit Price with GST: | $7.32600 |

